Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2711 A01
Newark Part No.94AC4999
Product RangeCHIPLED
Your Part Number
200 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
100 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.410 | $0.328 |
| 10+ | $0.961 | $0.328 |
| 25+ | $0.877 | $0.328 |
| 50+ | $0.797 | $0.328 |
| 100+ | $0.713 | $0.328 |
| 250+ | $0.662 | $0.328 |
| 500+ | $0.609 | $0.328 |
| 1000+ | $0.572 | $0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2711 A01
Newark Part No.94AC4999
Product RangeCHIPLED
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity580nm
Angle of Half Sensitivity ±55°
Dark Current10pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCHIPLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
580nm
Dark Current
10pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0805
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
CHIPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate