Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4728CS A01-FA2FB2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AN1320
Product RangeOSLON Black Series
Your Part Number
353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.600 |
| 50+ | $4.940 |
| 100+ | $4.520 |
| 250+ | $4.090 |
| 500+ | $3.560 |
| 1000+ | $2.830 |
| 2500+ | $2.670 |
| 5000+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4728CS A01-FA2FB2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13AN1320
Product RangeOSLON Black Series
Peak Wavelength950nm
Angle of Half Intensity25°
Diode Case StyleSMD
Radiant Intensity (Ie)1.500mW/Sr
Rise Time10ns
Fall Time tf11ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Black Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
25°
Radiant Intensity (Ie)
1.500mW/Sr
Fall Time tf
11ns
Forward Voltage VF Max
3.35V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate