Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7061Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AN1077RL
Cut Tape06AN1077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $1.300 |
| 100+ | $1.150 |
| 250+ | $1.030 |
| 500+ | $0.889 |
| 1000+ | $0.785 |
| 2500+ | $0.629 |
| 5000+ | $0.606 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7061Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AN1077RL
Cut Tape06AN1077
Peak Wavelength950nm
Angle of Half Intensity60°
Diode Case StyleSMD
Radiant Intensity (Ie)2mW/Sr
Rise Time8ns
Fall Time tf8ns
Forward Current If(AV)100mA
Forward Voltage VF Max2.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
8ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
2mW/Sr
Fall Time tf
8ns
Forward Voltage VF Max
2.9V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate