Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SU CULGP1.VC-CBCI-67-V3V4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15AN2898 |
| Product Range | OSLON UV 3535 Series |
| Your Part Number |
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.280 |
| 10+ | $26.100 |
| 100+ | $24.210 |
| 500+ | $22.360 |
| 1000+ | $20.500 |
| 2500+ | $19.190 |
| 10000+ | $18.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$28.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | SU CULGP1.VC-CBCI-67-V3V4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15AN2898 |
| Product Range | OSLON UV 3535 Series |
| UV LED Type | UV-C |
| Wavelength | 275nm |
| Radiant Power | 152mW |
| Angle of Half Intensity | 60° |
| UV LED Case Style | Top View SMD, 3.5mm x 3.5mm |
| Forward Current If | 500mA |
| Forward Voltage | 5.9V |
| Product Range | OSLON UV 3535 Series |
| Technology / Material | UV Flip chip |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| UV LED Type | UV-C |
|---|---|
| Radiant Power | 152mW |
| UV LED Case Style | Top View SMD, 3.5mm x 3.5mm |
| Forward Voltage | 5.9V |
| Technology / Material | UV Flip chip |
| Wavelength | 275nm |
|---|---|
| Angle of Half Intensity | 60° |
| Forward Current If | 500mA |
| Product Range | OSLON UV 3535 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |