Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD-PAARRAY3552R-SLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK7222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $494.880 |
| 5+ | $484.990 |
| 10+ | $475.090 |
| 25+ | $465.190 |
| 50+ | $455.290 |
| 100+ | $445.400 |
Price for:Each
Minimum: 1
Multiple: 1
$494.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-PAARRAY3552R-SLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK7222
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD3552R, LTC7000, MAX32666
Kit Application TypeAmplifier
Application Sub TypeGaN Power Amplifier
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Family Name-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD3552R, LTC7000, MAX32666
Application Sub Type
GaN Power Amplifier
Core Sub-Architecture
Cortex-M4F
Kit Contents
Reference Design Board AD3552R, LTC7000, MAX32666, 4x Standoff, 4x Screw
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
