Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD3531RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN2914
Product RangeQuad 16-Bit Voltage Output DACs
Your Part Number
1,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.440 |
| 10+ | $24.330 |
| 25+ | $22.470 |
| 50+ | $20.660 |
| 100+ | $18.840 |
| 250+ | $17.590 |
| 500+ | $16.530 |
| 1000+ | $15.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3531RBCPZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN2914
Product RangeQuad 16-Bit Voltage Output DACs
Resolution16bit
Interfaces4 Wire, Microwire, QSPI, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleLFCSP
Input Channel TypeSerial
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP
No. of Pins
20Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Interfaces
4 Wire, Microwire, QSPI, SPI
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Serial
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Voltage Output DACs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
