Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4082BBCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AN6015
Product RangeSingle 20-Bit SAR ADCs
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.890 |
| 10+ | $60.140 |
Price for:Each
Minimum: 1
Multiple: 1
$72.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4082BBCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AN6015
Product RangeSingle 20-Bit SAR ADCs
ADC ArchitectureSAR
Resolution20bit
Sampling Rate10MSPS
No. of Channels1Channels
Input Channel TypeDifferential
Interfaces4 Wire, LVDS, Serial, SPI
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageCSPBGA
No. of Pins49Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 20-Bit SAR ADCs
Qualification-
SVHCTo Be Advised
Technical Specifications
ADC Architecture
SAR
Sampling Rate
10MSPS
Input Channel Type
Differential
Supply Voltage Min
3.135V
IC Case / Package
CSPBGA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Resolution
20bit
No. of Channels
1Channels
Interfaces
4 Wire, LVDS, Serial, SPI
Supply Voltage Max
3.465V
No. of Pins
49Pins
Operating Temperature Min
-40°C
Product Range
Single 20-Bit SAR ADCs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
