Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5206BRUZ50-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN6477
Product RangeAD5206 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 25+ | $11.980 |
| 50+ | $11.600 |
| 100+ | $11.200 |
| 250+ | $11.030 |
| 500+ | $10.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5206BRUZ50-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN6477
Product RangeAD5206 Series
Potentiometer TypeVolatile
Resistance50kohm
No. of PotsHex (Sextet)
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins24Pins
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient700ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAD5206 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Hex (Sextet)
Supply Voltage Max
5.5V
No. of Pins
24Pins
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
AD5206 Series
SVHC
No SVHC (04-Feb-2026)
Resistance
50kohm
Supply Voltage Min
2.7V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Temperature Coefficient
700ppm/°C
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
