Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5622BKSZ-2500RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8670RL
Cut Tape80AK8670
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.630 | $9.63 |
| Total Price | $9.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 25+ | $6.860 |
| 50+ | $6.560 |
| 100+ | $6.250 |
| 250+ | $6.040 |
| 500+ | $5.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5622BKSZ-2500RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AK8670RL
Cut Tape80AK8670
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleSC-70
Output TypeVoltage
IC Case / PackageSC-70
Input Channel TypeSingle Ended
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SC-70
IC Case / Package
SC-70
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Single Ended
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
