Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5940BCBZ-RLCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.12AN6280
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $11.620 |
| 10000+ | $11.290 |
| 20000+ | $10.930 |
| 30000+ | $10.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$58,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5940BCBZ-RLCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.12AN6280
AFE IC Type4 Channel Analog Front End
AFE IC ApplicationBattery Impedance, Bioimpedance Measurement, Electrochemical Measurement, Glucose Monitoring
No. of Channels4Channels
IC Interface TypeSPI
Supply Voltage Min2.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageWLCSP
No. of Pins56Pins
Resolution16 bits
Sampling Rate1.6MSPS
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
4 Channel Analog Front End
No. of Channels
4Channels
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
IC Case / Package
WLCSP
Resolution
16 bits
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Battery Impedance, Bioimpedance Measurement, Electrochemical Measurement, Glucose Monitoring
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
No. of Pins
56Pins
Sampling Rate
1.6MSPS
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
