Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8237ARMZ-RLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AK5940RL
Cut Tape85AK5940
Your Part Number
1,063 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.170 | $5.17 |
| Total Price | $5.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 25+ | $3.560 |
| 50+ | $3.390 |
| 100+ | $3.210 |
| 250+ | $3.040 |
| 500+ | $3.000 |
| 1000+ | $2.940 |
| 2500+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8237ARMZ-RLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AK5940RL
Cut Tape85AK5940
No. of Channels1Channels
Input Offset Voltage30µV
Slew Rate Typ0.15V/µs
Gain Bandwidth Product200kHz
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
CMRR140dB
Instrumentation Amplifier TypeMicropower, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.15V/µs
Bandwidth200kHz
Amplifier Case StyleMSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.15V/µs
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
MSOP
CMRR
140dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.15V/µs
Amplifier Case Style
MSOP
Input Offset Voltage
30µV
Gain Bandwidth Product
200kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
200kHz
Amplifier Output
Rail to Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
