Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8410AWHRMZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN0174
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 3000+ | $4.060 |
| 6000+ | $3.980 |
| 12000+ | $3.890 |
| 18000+ | $3.810 |
| 30000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8410AWHRMZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.11AN0174
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product-
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Supply Voltage Min2.9V
Supply Voltage Max5.5V
CMRR96dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.9V
CMRR
96dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
150°C
Supply Voltage Max
5.5V
Gain
20 V/V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
