Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4084-2ACPZ-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel80AK8606RL
Cut Tape80AK8606
Your Part Number
564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.950 | $14.95 |
| Total Price | $14.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
| 10+ | $11.640 |
| 25+ | $10.800 |
| 50+ | $10.430 |
| 100+ | $10.010 |
| 250+ | $9.650 |
| 500+ | $9.260 |
| 1000+ | $8.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4084-2ACPZ-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel80AK8606RL
Cut Tape80AK8606
No. of Channels2Channels
Gain Bandwidth Product15.9MHz
Slew Rate Typ4.6V/µs
Supply Voltage Range3V to 30V, ± 1.5V to ± 15V
Supply Voltage Range3V to 30V, ± 1.5V to ± 15V
IC Case / PackageLFCSP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current140nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth15.9MHz
No. of Amplifiers2 Amplifier
Slew Rate4.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.6V/µs
Supply Voltage Range
3V to 30V, ± 1.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
140nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
15.9MHz
Slew Rate
4.6V/µs
Gain Bandwidth Product
15.9MHz
Supply Voltage Range
3V to 30V, ± 1.5V to ± 15V
IC Case / Package
LFCSP
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
