Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4510-2ARMZCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.13AM4371
Your Part Number
1,434 In Stock
1,230 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 3000+ | $4.420 |
| 6000+ | $4.340 |
| 12000+ | $4.240 |
| 18000+ | $4.160 |
| 30000+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4510-2ARMZCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.13AM4371
No. of Channels2Channels
Gain Bandwidth Product10.4MHz
Slew Rate Typ19V/µs
Supply Voltage Range6V to 40V, ± 3V to ± 20V
Supply Voltage Range6V to 40V, ± 3V to ± 20V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeLow Noise, Precision
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5µV
Input Bias Current2.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
19V/µs
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
10.4MHz
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
IC Case / Package
MSOP
Amplifier Type
Low Noise, Precision
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
