Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4510-2ARZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18AM2371
Re-Reel44AM7628RL
Cut Tape44AM7628
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.420 | $7.42 |
| Total Price | $7.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 25+ | $5.210 |
| 50+ | $4.970 |
| 100+ | $4.720 |
| 250+ | $4.490 |
| 500+ | $4.410 |
| 1000+ | $4.310 |
| 2500+ | $4.230 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.230 |
| 3000+ | $4.090 |
| 5000+ | $4.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4510-2ARZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18AM2371
Re-Reel44AM7628RL
Cut Tape44AM7628
No. of Channels2Channels
Gain Bandwidth Product10.4MHz
Slew Rate Typ19V/µs
Supply Voltage Range6V to 40V, ± 3V to ± 20V
Supply Voltage Range6V to 40V, ± 3V to ± 20V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5µV
Input Bias Current2.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
19V/µs
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
10.4MHz
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
