Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4510-2ARZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.81AK3405
Your Part Number
4 In Stock
2,704 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 3000+ | $4.840 |
| 6000+ | $4.750 |
| 12000+ | $4.650 |
| 18000+ | $4.550 |
| 30000+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4510-2ARZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.81AK3405
No. of Channels2Channels
Gain Bandwidth Product10.4MHz
Slew Rate Typ19V/µs
Supply Voltage Range6V to 40V, ± 3V to ± 20V
Supply Voltage Range6V to 40V, ± 3V to ± 20V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5V
Input Bias Current2.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth10.4MHz
No. of Amplifiers2 Amplifier
Slew Rate19V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
19V/µs
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
10.4MHz
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
10.4MHz
Slew Rate
19V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
