Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4805-1AKSZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2190
Re-Reel46AM8904RL
Cut Tape46AM8904
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.200 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 25+ | $3.590 |
| 50+ | $3.420 |
| 100+ | $3.240 |
| 250+ | $3.070 |
| 500+ | $3.040 |
| 1000+ | $2.980 |
| 2500+ | $2.910 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $3.120 |
| 9000+ | $2.980 |
| 15000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4805-1AKSZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2190
Re-Reel46AM8904RL
Cut Tape46AM8904
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ160V/µs
Supply Voltage Range2.7V to 10V
Supply Voltage Range2.7V to 10V
IC Case / PackageSC-70
No. of Pins6Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage13µV
Input Bias Current550nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
160V/µs
Supply Voltage Range
2.7V to 10V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
550nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
-
Supply Voltage Range
2.7V to 10V
IC Case / Package
SC-70
Amplifier Type
Voltage Feedback
Input Offset Voltage
13µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
