Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADDAC80D-CBI-VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM8926
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.450 |
| 5+ | $150.780 |
| 10+ | $141.110 |
| 25+ | $131.430 |
| 50+ | $126.920 |
| 100+ | $124.390 |
Price for:Each
Minimum: 1
Multiple: 1
$160.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADDAC80D-CBI-VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM8926
Product RangeSingle 12-Bit Voltage Output DACs
Resolution12bit
InterfacesParallel
InterfacesParallel
Supply Voltage Min16.5V
Supply Voltage Range± 11.4V to ± 16.5V, 4.5V to 16V
Supply Voltage Max11.4V
Supply Voltage Range± 11.4V to ± 16.5V, 4.5V to 16V
ADC / DAC Case StyleCDIP
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageCDIP
No. of Pins24Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution
12bit
Interfaces
Parallel
Supply Voltage Range
± 11.4V to ± 16.5V, 4.5V to 16V
Supply Voltage Range
± 11.4V to ± 16.5V, 4.5V to 16V
No. of Channels
1Channels
IC Case / Package
CDIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Interfaces
Parallel
Supply Voltage Min
16.5V
Supply Voltage Max
11.4V
ADC / DAC Case Style
CDIP
Output Type
Voltage
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
