Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM8324WAH29ARJZR7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0876RL
Cut Tape02AM0876
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.710 | $3.71 |
| Total Price | $3.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 25+ | $2.530 |
| 50+ | $2.400 |
| 100+ | $2.260 |
| 250+ | $2.130 |
| 500+ | $2.090 |
| 1000+ | $2.040 |
| 2500+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM8324WAH29ARJZR7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0876RL
Cut Tape02AM0876
Reset Threshold Voltage Min2.901V
Reset Threshold Voltage – Min2.901V
Reset Threshold Voltage – Max2.959V
Reset Threshold Voltage Max2.959V
Reset Threshold Voltage - Nom2.93V
Reset Threshold Voltage Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min900mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time1ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Reset Threshold Voltage Min
2.901V
Reset Threshold Voltage – Max
2.959V
Reset Threshold Voltage - Nom
2.93V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Reset Threshold Voltage – Min
2.901V
Reset Threshold Voltage Max
2.959V
Reset Threshold Voltage Nom
2.93V
Supply Voltage Min
900mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
1ms
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
