Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF6780ACPZN-CSLCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.05AN3959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $469.240 |
| 5+ | $438.680 |
| 10+ | $408.120 |
| 25+ | $392.860 |
| 50+ | $385.000 |
| 100+ | $377.140 |
Price for:Each
Minimum: 1
Multiple: 1
$469.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF6780ACPZN-CSLCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.05AN3959
RF Primary FunctionMicrowave Upconverter
Frequency Response RF Min5.9GHz
Frequency Response RF Max23.6GHz
Frequency Response LO Min5.4GHz
Frequency Response LO Max14GHz
Frequency Response IF Min800MHz
Frequency Response IF Max3.5GHz
Conversion Gain11dB
Third Order Intercept Point IIP3 Typ27dBm
IC Case / PackageLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Microwave Upconverter
Frequency Response RF Max
23.6GHz
Frequency Response LO Max
14GHz
Frequency Response IF Max
3.5GHz
Third Order Intercept Point IIP3 Typ
27dBm
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Response RF Min
5.9GHz
Frequency Response LO Min
5.4GHz
Frequency Response IF Min
800MHz
Conversion Gain
11dB
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
