New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Digital Signal Processors
                                                                                                  Print Page

                                                                                                  ADSP-BF518BSWZ-4

                                                                                                  Embedded Processer, Core, 1.14 V to 1.47 V, LQFP-EP-176

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADSP-BF518BSWZ-4
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADSP-BF518BSWZ-4
                                                                                                  Newark Part No.49AK8914
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$55.730
                                                                                                  5+$51.210
                                                                                                  10+$46.710
                                                                                                  25+$44.800
                                                                                                  80+$42.890
                                                                                                  120+$41.750
                                                                                                  280+$40.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADSP-BF518BSWZ-4
                                                                                                  Newark Part No.49AK8914
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DSP TypeCore
                                                                                                  Data Bus Width-
                                                                                                  Data Bus Width32 bit
                                                                                                  Operating Frequency Max400MHz
                                                                                                  IC Case / PackageLQFP-EP
                                                                                                  No. of Pins176Pins
                                                                                                  No. of MIPS-
                                                                                                  InterfacesEthernet, I2C, SPI, UART
                                                                                                  RAM Memory Size116KB
                                                                                                  No. of Cores1Cores
                                                                                                  Program Memory Size-
                                                                                                  Supply Voltage Min1.14V
                                                                                                  Supply Voltage Max1.47V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADSP-BF518 is a Blackfin embedded processor incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processor combines a dual-MAC state-of the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. This processor is highly integrated system-on-a chip solutions for the next generation of embedded network connected applications. By combining industry-standard interfaces with a high performance signal processing core, cost-effective applications can be developed quickly, without the need for costly external components. It has RISC-like register and instruction model for ease of programming and compiler-friendly support and external memory controller with glueless support for SDRAM and asynchronous 8bit and 16bit memories.

                                                                                                  • Two 16bit MACs, two 40bit ALUs, four 8bit video ALUs, 40bit shifter
                                                                                                  • Advanced debug, trace and performance monitoring, wide range of operating voltages
                                                                                                  • Code security with lockbox secure technology, one-time-programmable (OTP) memory
                                                                                                  • Memory management unit providing memory protection
                                                                                                  • Parallel peripheral interface (PPI), supporting ITU-R 656 video data formats
                                                                                                  • 2 dual-channel, full-duplex synchronous serial ports (SPORTs), supporting 8 stereo I²S channels
                                                                                                  • Removable storage interface (RSI) controller for MMC, SD, SDIO, and CE-ATA
                                                                                                  • 32bit core timer, 40 general-purpose I/Os (GPIOs), debug/JTAG interface
                                                                                                  • 176-lead LQFP-EP package, -40 to +85ºC temperature rating, 400MHz max processor instruction rate

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  DSP Type

                                                                                                  Core

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  IC Case / Package

                                                                                                  LQFP-EP

                                                                                                  No. of MIPS

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  116KB

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  1.47V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Data Bus Width

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  400MHz

                                                                                                  No. of Pins

                                                                                                  176Pins

                                                                                                  Interfaces

                                                                                                  Ethernet, I2C, SPI, UART

                                                                                                  No. of Cores

                                                                                                  1Cores

                                                                                                  Supply Voltage Min

                                                                                                  1.14V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.