Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-21369-EZLITECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AM2536
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,173.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,173.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-21369-EZLITECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AM2536
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameSHARC
Core ArchitectureSHARC
Core Sub-Architecture-
Silicon Core NumberADSP-21369
Kit ContentsBoard, VisualDSP++ Installation Quick Reference Card, CD, Power Supply, USB 2.0 Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
SHARC
Core Sub-Architecture
-
Kit Contents
Board, VisualDSP++ Installation Quick Reference Card, CD, Power Supply, USB 2.0 Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
SHARC
Silicon Core Number
ADSP-21369
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
