Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1137ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.520 |
Price for:Each
Minimum: 1
Multiple: 1
$129.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1137ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4156
Device TopologyBoost (Step Up)
No. of Outputs-
Output Current20A
Output Voltage26V
Input Voltage Min3V
Input Voltage Max5V
Core ChipLT3498EDDB
Dimming Control TypePWM
Kit ContentsDemonstration Board LT3498EDDB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
20A
Input Voltage Min
3V
Core Chip
LT3498EDDB
Kit Contents
Demonstration Board LT3498EDDB
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
-
Output Voltage
26V
Input Voltage Max
5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
