
15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $104.910 |
Product Information
Product Overview
DC1141A-A demonstration circuit features the LTC6930-4.19 very low power precision silicon oscillators with a frequency error less than 0.09% at 25°C. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 4.194304MHz. Based on fixed host oscillator frequency internal frequency dividers between 1 and 128 provide 8 different frequencies. A DC1141A PCB assembly consists of a 2inch (50.8mm) X 2inch (50.8mm) buffer board with a BNC output and a DIP-8 oscillator board mounted on an 8-pin socket. The DIP-8 oscillator board can be removed from the buffer board and used for prototyping. The three digitally controlled inputs of an LTC69304.19 (DIVA, DIVB and DIVC) can be set on a DC1141A-A with three jumblers or set externally by connecting wires to the on-board turrets.
- Requires no external components other than power supply bypass capacitors
- Operates with a single 1.7V to 5.5V supply
Technical Specifications
Analog Devices
Clock & Timing
Demonstration Board LTC6930CDCB-4.19
No SVHC (07-Jul-2017)
LTC6930CDCB-4.19
Oscillator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
