Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1187ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.180 |
Price for:Each
Minimum: 1
Multiple: 1
$167.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1187ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4577
Device TopologyBoost (Step Up)
No. of Outputs-
Output Current-
Output Voltage5.1V
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipLTC3212EDDB
Dimming Control TypeLinear
Kit ContentsDemonstration Board LTC3212EDDB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
-
Input Voltage Min
2.7V
Core Chip
LTC3212EDDB
Kit Contents
Demonstration Board LTC3212EDDB
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
-
Output Voltage
5.1V
Input Voltage Max
5.5V
Dimming Control Type
Linear
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
