Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1205ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.480 |
Price for:Each
Minimum: 1
Multiple: 1
$142.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1205ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4243
Device TopologyBuck
No. of Outputs1Outputs
Output Current500mA
Output Voltage-
Input Voltage Min3.6V
Input Voltage Max36V
Core ChipLT3592
Dimming Control TypeAnalog
Kit ContentsEvaluation Board LT3592
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck
Output Current
500mA
Input Voltage Min
3.6V
Core Chip
LT3592
Kit Contents
Evaluation Board LT3592
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
Analog
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
