Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1357ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3401 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.230 |
Price for:Each
Minimum: 1
Multiple: 1
$64.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1357ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3401 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC1422 |
| Kit Application Type | Power Management |
| Application Sub Type | Hot Swap Controller |
| Kit Contents | Demonstration Board LTC1422 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC1357A demonstration circuit is intended to evaluate the performance of the LTC1422 Hot Swap Controller. The board allows demonstrating all possible operation modes: power up and power down, when power rail is turned on or turned off, a steady state with a constant load and overload conditions. The board contains the LTC1422 Controller, a power MOSFET, a current sense resistor, a resistive feedback divider, an ON pin circuit and three LEDs to indicate input and output voltages, and RESET output signal. The DC1357 is configured to operate in 12V rail with up to 7.3A circuit breaker threshold.
- Operating range from 2.7V to 12V
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Demonstration Board LTC1422 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC1422 |
|---|---|
| Application Sub Type | Hot Swap Controller |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
