10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $100.110 |
Product Information
Product Overview
DC1491A demonstration circuit features the LTC2461, a 16bit high performance Δ∑ analogue-to-digital converter (ADC). The input is single-ended with a range of 0 to REF. The modulator’s proprietary sampling technique reduces the average input current to less than 50nA – orders of magnitude lower than typical delta sigma ADCs. DC1491A is a member of QuikEval family of demonstration boards. It is designed to allow easy evaluation of the LTC2461 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- I2C interface
Technical Specifications
Linear Technology
16bit
Data Converter
Demonstration Board LTC2461, User Guide
No SVHC (07-Jul-2017)
LTC2461
-
ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
