Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1684A-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM2858
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.920 |
| 5+ | $280.190 |
| 10+ | $274.490 |
| 25+ | $268.760 |
| 50+ | $263.040 |
| 100+ | $260.730 |
Price for:Each
Minimum: 1
Multiple: 1
$285.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1684A-ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM2858
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2758ACLX
Kit Application TypeData Converter
Application Sub TypeCurrent Output DAC
Kit ContentsDemonstration Board LTC2758ACLX
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2758ACLX
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2758ACLX
Application Sub Type
Current Output DAC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
