Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2180ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4165 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.680 |
Price for:Each
Minimum: 1
Multiple: 1
$145.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2180ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4165 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC4371 |
| Kit Application Type | Power Management |
| Application Sub Type | Ideal Diode-OR Controller |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Demonstration Board LTC4371 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC2180A demonstration circuit showcases the LTC®4371 dual negative voltage ideal diode-OR controller and monitor, in a −48V, 50A application. Each channel includes two paralleled 2mohm (max) MOSFETs for a total dissipation of just 2.5W at full load. Power connections are made by way of ¼" ring terminals with a cable capacity of 4AWG.
- Operating voltage range −32V to −85V
- 50A maximum DC load current
- 100A peak load current(100ms)
- 150A MOSFET avalanche current
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | LTC4371 |
|---|---|
| Application Sub Type | Ideal Diode-OR Controller |
| Core Sub-Architecture | - |
| Kit Contents | Demonstration Board LTC4371 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
