Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2691ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4574 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.480 |
Price for:Each
Minimum: 1
Multiple: 1
$186.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2691ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR4574 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC2972 |
| Kit Application Type | Power Management |
| Application Sub Type | Power System Manager |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Programming Demonstration Board LTC2972 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
DC2691A is a LTC2972 programming board for 2-channel PMBus power system manager. It is shipped with a clamshell style programming socket installed. The LTpowerPlay® *.proj file that corresponds to the factory default configuration can be found in the GUI.
- Sequence, trim, margin, supervise power supplies
- Manage faults, monitor telemetry, create fault logs
- PMBus compliant command set, margin or trim supplies to ±0.25% accuracy
- Monitor input current (±1%) and accumulate energy
- Fast OV/UV supervisors per channel
- Supports multi-channel fault management, automatic fault logging to internal EEPROM
- Operates autonomously without additional software
- OV/UV VOUT and One VIN supervisor, time-based output sequencer, I2C/SMBus serial interface
- Can be powered from 3.3V, or 4.5V to 15V
- Connect directly to regulator IMON pins
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | LTC2972 |
|---|---|
| Application Sub Type | Power System Manager |
| Core Sub-Architecture | - |
| Kit Contents | Programming Demonstration Board LTC2972 |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
