Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC484ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.730 |
Price for:Each
Minimum: 1
Multiple: 1
$156.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC484ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4458
Device TopologyBoost
No. of Outputs1Outputs
Output Current-
Output Voltage-
Input Voltage Min2.7V
Input Voltage Max5V
Core ChipLT1937
Dimming Control TypePWM
Kit ContentsDemo Board LT1937
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
-
Input Voltage Min
2.7V
Core Chip
LT1937
Kit Contents
Demo Board LT1937
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
