| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC563ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3614 |
| Your Part Number |
| Quantity | Price |
|---|---|
| 1+ | $106.830 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC563ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3614 |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC2920-1CS5, LTC2920-2CMS8 |
| Kit Application Type | Power Management |
| Application Sub Type | Power Supply Margining Controller |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Demonstration Board LTC2920-1CS5, LTC2920-2CMS8 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC563A demonstration circuit contains two separate circuits: a (single channel) LTC2920-1 and a (dual channel) LTC2920-2 power supply margining controllers. This board is meant to be connected to up to three power supplies and demonstrates the voltage margining capabilities of the LTC2920. The board is scribed for easy separation of the two circuits if desired. Each circuit contains a margining controller, bypass capacitor, and pads for external connections. There are also component locations for adding 0805 resistors. These resistors are specific to each application and must be installed to demonstrate voltage margining.
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | LTC2920-1CS5, LTC2920-2CMS8 |
|---|---|
| Application Sub Type | Power Supply Margining Controller |
| Core Sub-Architecture | - |
| Kit Contents | Demonstration Board LTC2920-1CS5, LTC2920-2CMS8 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
