Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC871A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4429
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.960 |
Price for:Each
Minimum: 1
Multiple: 1
$151.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC871A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4429
Device TopologyCharge Pump
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
Input Voltage Min2.9V
Input Voltage Max4.4V
Core ChipLTC3215
Dimming Control Type-
Kit ContentsDemo Board LTC3215
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Charge Pump
Output Current
700mA
Input Voltage Min
2.9V
Core Chip
LTC3215
Kit Contents
Demo Board LTC3215
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
4.4V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
