Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC872ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3457 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.130 |
Price for:Each
Minimum: 1
Multiple: 1
$97.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC872ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3457 |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC4213CDD |
| Kit Application Type | Power Management |
| Application Sub Type | Overvoltage Protection |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Demonstration Board LTC4213CDD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC872A demonstration circuit features the LTC4213 NoRsense electronic circuit breaker which provides overcurrent protection without a sense resistor. The board allows evaluation of the LTC4213 over its full operating voltage range, at all three over-current protection levels and with ON and RESET functionality.
- 2.6V to 6V supply voltage range
- 0V to 6V SENSEP voltage range at VSENSEP ≤ VCC
- 2.1V typical VCC undervoltage lockout release at VCC rising
- 50mV typical circuit breaker trip Voltage VCB=VSENSEP-VSENSEN at slow comparator trips
- Gate pin pull up current of -100µA typical at VGATEN = 0V
- 0.8V typical ON pin high threshold (ON rising, gate pulls down)
- 0.4V typical ON pin reset threshold (ON falling, fault reset, gate pulled down)
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Power Management |
| Core Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
| Silicon Core Number | LTC4213CDD |
|---|---|
| Application Sub Type | Overvoltage Protection |
| Core Sub-Architecture | - |
| Kit Contents | Demonstration Board LTC4213CDD |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
