Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC905ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.480 |
Price for:Each
Minimum: 1
Multiple: 1
$142.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC905ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4345
Device TopologyBoost
No. of Outputs1Outputs
Output Current15mA
Output Voltage20.3V
Input Voltage Min3V
Input Voltage Max5V
Core ChipLT3491ESC8
Dimming Control TypePWM
Kit ContentsDemo Board LT3491ESC8
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
15mA
Input Voltage Min
3V
Core Chip
LT3491ESC8
Kit Contents
Demo Board LT3491ESC8
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
20.3V
Input Voltage Max
5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
