Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4884-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN3246
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $507.960 |
| 5+ | $500.930 |
| 10+ | $494.100 |
| 25+ | $466.530 |
| 50+ | $457.200 |
| 100+ | $447.870 |
Price for:Each
Minimum: 1
Multiple: 1
$507.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4884-FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN3246
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4884
No. of Bits16bit
Sampling Rate20MSPS
Kit Application TypeData Converter
Application Sub TypeSAR ADC
Kit ContentsEval Brd AD4884, Micro-SD Memory Card w/SD Adapter, System Brd Boot S/W & Linux OS, PCB Stand-Offs
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Brd AD4884, Micro-SD Memory Card w/SD Adapter, System Brd Boot S/W & Linux OS, PCB Stand-Offs
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD4884
Sampling Rate
20MSPS
Application Sub Type
SAR ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
