Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1978ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AM5314
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,051.370 |
| 5+ | $1,034.770 |
| 10+ | $1,021.430 |
| 25+ | $1,001.000 |
| 50+ | $980.580 |
| 100+ | $960.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,051.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1978ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AM5314
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1978WBCPZ
No. of Bits24bit
Sampling Rate192kHz
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsEvaluation Board ADAU1978WBCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADAU1978WBCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADAU1978WBCPZ
Sampling Rate
192kHz
Application Sub Type
Sigma-Delta ADC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
