Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUCM300QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM9318
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.270 |
Price for:Each
Minimum: 1
Multiple: 1
$215.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUCM300QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM9318
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuCM3xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberADuCM300
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuCM3xx
Core Sub-Architecture
Cortex-M3
Kit Contents
Evaluation Board ADuCM300W, J-Link OB Emulator, USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADuCM300
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
