Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1120LP4ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM4450RL
Cut Tape49AM4450
Your Part Number
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.180 | $30.18 |
| Total Price | $30.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.180 |
| 25+ | $22.590 |
| 50+ | $22.020 |
| 100+ | $21.440 |
| 250+ | $21.020 |
| 500+ | $20.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1120LP4ETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM4450RL
Cut Tape49AM4450
Frequency Min100MHz
Frequency Max3.9GHz
Input Power Min-60dBm
Input Power Max8dBm
Sensitivity-
RF IC Case StyleQFN-EP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Input Power Min
-60dBm
Sensitivity
-
No. of Pins
24Pins
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
3.9GHz
Input Power Max
8dBm
RF IC Case Style
QFN-EP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
