Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC7044LP10BECopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.80AK4804
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $80.060 |
| 5+ | $72.850 |
| 10+ | $65.630 |
| 25+ | $62.040 |
| 50+ | $60.050 |
| 100+ | $58.060 |
Price for:Each
Minimum: 1
Multiple: 1
$80.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC7044LP10BECopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.80AK4804
Clock IC TypeClock Multiplier, Jitter Attenuator
Supply Voltage Min3.135V
Frequency3.2GHz
Supply Voltage Max3.465V
IC Case / PackageLFCSP
Clock IC Case StyleLFCSP
No. of Pins68Pins
Product Range-
No. of Outputs14Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock Multiplier, Jitter Attenuator
Frequency
3.2GHz
IC Case / Package
LFCSP
No. of Pins
68Pins
No. of Outputs
14Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Clock IC Case Style
LFCSP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
