Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8193LC4TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6808
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$120.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8193LC4TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN6808
Frequency Response RF Min2.5GHz
Frequency Response RF Max8.5GHz
Frequency Response LO Min2.5GHz
Frequency Response LO Max8.5GHz
Frequency Response IF Min0Hz
Frequency Response IF Max4GHz
Conversion Gain9dB
Third Order Intercept Point IIP3 Typ20dBm
IC Case / PackageLCC-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Response RF Min
2.5GHz
Frequency Response LO Min
2.5GHz
Frequency Response IF Min
0Hz
Conversion Gain
9dB
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Response RF Max
8.5GHz
Frequency Response LO Max
8.5GHz
Frequency Response IF Max
4GHz
Third Order Intercept Point IIP3 Typ
20dBm
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
