Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8413LP2FETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel92AM0618RL
Cut Tape92AM0618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $147.770 | $147.77 |
| Total Price | $147.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $147.770 |
| 500+ | $140.270 |
| 1000+ | $133.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8413LP2FETRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel92AM0618RL
Cut Tape92AM0618
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels-
Frequency Response RF Min10MHz
Frequency Response RF Max9GHz
Gain Typ19.5dB
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageLFCSP-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
10MHz
Gain Typ
19.5dB
Supply Voltage Max
6V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Channels
-
Frequency Response RF Max
9GHz
Supply Voltage Min
2V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
