Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1020ISW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.360 |
| 10+ | $23.390 |
| 25+ | $21.100 |
| 50+ | $20.400 |
| 100+ | $19.700 |
| 250+ | $19.360 |
| 500+ | $19.030 |
Price for:Each
Minimum: 1
Multiple: 1
$29.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1020ISW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2733
Input Voltage Min4.5V
Input Voltage Max36V
Output OptionAdjustable
External Pass DeviceNPN / PNP
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Input Voltage Min
4.5V
Output Option
Adjustable
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Input Voltage Max
36V
External Pass Device
NPN / PNP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
