Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1160IN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
| 10+ | $11.630 |
| 25+ | $10.820 |
| 50+ | $10.380 |
| 100+ | $9.930 |
| 250+ | $9.500 |
| 500+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1160IN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2777
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins14Pins
IC Case / PackageNDIP
IC MountingThrough Hole
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min10V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay250ns
Output Delay300ns
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
250ns
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
NDIP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
300ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
