Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1513-2CT7#PBFCopy
Newark Part No.02AM2852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.370 |
| 10+ | $15.240 |
| 25+ | $14.420 |
| 50+ | $13.580 |
| 100+ | $13.080 |
| 250+ | $12.540 |
| 500+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1513-2CT7#PBFCopy
Newark Part No.02AM2852
Battery TypeLead Acid, Li-Ion, NiCd, NiMH
Input Voltage25V
Battery Charge Voltage20V
Charge Current2A
IC Case / PackageTO-220
No. of Pins7Pins
No. of Cells1Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Battery Type
Lead Acid, Li-Ion, NiCd, NiMH
Battery Charge Voltage
20V
IC Case / Package
TO-220
No. of Cells
1Cells
Operating Temperature Max
70°C
Product Range
-
Input Voltage
25V
Charge Current
2A
No. of Pins
7Pins
Operating Temperature Min
0°C
IC Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
