Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1575CN8-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 10+ | $9.410 |
| 25+ | $8.860 |
| 50+ | $8.300 |
| 100+ | $7.970 |
| 250+ | $7.600 |
| 500+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$12.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1575CN8-5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2861
Input Voltage Min5V
Input Voltage Max22V
Output OptionFixed
External Pass DeviceN - Channel MOSFET
IC Case / PackagePDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Input Voltage Min
5V
Output Option
Fixed
IC Case / Package
PDIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Input Voltage Max
22V
External Pass Device
N - Channel MOSFET
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
