Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1813IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9070
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 3000+ | $4.180 |
| 6000+ | $4.100 |
| 12000+ | $4.020 |
| 18000+ | $3.930 |
| 30000+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1813IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9070
No. of Channels1Channels
Gain Bandwidth Product100MHz
Slew Rate Typ750V/µs
Supply Voltage Range± 2V to ± 5.5V
Supply Voltage Range± 2V to ± 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current-900nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
750V/µs
Supply Voltage Range
± 2V to ± 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-900nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
100MHz
Supply Voltage Range
± 2V to ± 5.5V
IC Case / Package
SOIC
Amplifier Type
Voltage Feedback
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
