Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1815CS5#TRMPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK6567RL
Cut Tape78AK6567
Your Part Number
347 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.770 | $4.77 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 25+ | $3.210 |
| 50+ | $3.090 |
| 100+ | $2.950 |
| 250+ | $2.790 |
| 500+ | $2.710 |
| 1000+ | $2.600 |
| 2500+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1815CS5#TRMPBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AK6567RL
Cut Tape78AK6567
No. of Channels1Channels
Gain Bandwidth Product220MHz
Slew Rate Typ1.5kV/µs
Supply Voltage Range4V to 12.6V, ± 2V to ± 5.5V
Supply Voltage Range4V to 12.6V, ± 2V to ± 5.5V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current-2µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth220MHz
No. of Amplifiers1 Amplifier
Slew Rate1.5kV/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.5kV/µs
Supply Voltage Range
4V to 12.6V, ± 2V to ± 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
-2µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Bandwidth
220MHz
Slew Rate
1.5kV/µs
Gain Bandwidth Product
220MHz
Supply Voltage Range
4V to 12.6V, ± 2V to ± 5.5V
IC Case / Package
TSOT-23
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
