Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6700MPS6-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3180RL
Cut Tape02AM3180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.550 | $19.55 |
| Total Price | $19.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.550 |
| 10+ | $15.410 |
| 25+ | $14.380 |
| 50+ | $13.990 |
| 100+ | $13.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6700MPS6-2#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM3180RL
Cut Tape02AM3180
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay-
Supply Voltage Range1.4V to 18V
Supply Voltage Range1.4V to 18V
IC Case / PackageTSOT-23
No. of Pins6Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
-
Supply Voltage Range
1.4V to 18V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
2Channels
Supply Voltage Range
1.4V to 18V
IC Case / Package
TSOT-23
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
